Maxim DS1306+, Real Time Clock (RTC), 96B RAM Serial-SPI, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions Alarm, Battery Backup, Calendar
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 96B
Bus Type Serial-SPI
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Width 7.87mm
Height 4.45mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
51 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 25.28
units
Per unit
1 - 9
MYR25.28
10 - 49
MYR24.31
50 - 99
MYR23.44
100 - 249
MYR22.66
250 +
MYR21.95
Packaging Options:
Related Products
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
NVRAMs are modules containing a CMOS static RAM ...
Description:
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).
The BU9873 is a CMOS real-time clock, which ...
Description:
The BU9873 is a CMOS real-time clock, which has a built-in interrupt generation function. This product is connected to the CPU via I²C interface, and configured to perform serial transmission of time and calendar data to the CPU. A high-precision ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...