RTC iButton

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Real-Time Clock/calendar in binary formatUses the same binary time/date representation as the DS1994 but with 1 second resolutionClock accuracy is better than ±2 minutes per month at 25°COperating temperature range from -40°C to +85°COver 10 years of operationUnique, factory-lasered and tested 64-bit registration number (8-bit family code + 48-bit serial number + 8-bit CRC tester) assures absolute traceability because no two parts are alikeMultidrop controller for MicroLANDigital identification and information by momentary contactChip-based data carrier compactly stores in-formationData can be accessed while affixed to objectEconomically communicates to host with a single digital signal at 16.3kbpsStandard 16mm diameter and 1-Wire protocol ensure compatibility with iButton Device familyButton shape is self-aligning with cup-shaped probesDurable stainless steel case engraved with registration number withstands harsh environmentsEasily affixed with self-stick adhesive backing, latched by its flange, or locked with a ring pressed onto its rimPresence detector acknowledges when reader first applies voltage

1000 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 100)
MYR 41.453
units
Per unit
Per Bag*
100 - 200
MYR41.453
MYR4,145.30
300 +
MYR35.316
MYR3,531.60
*price indicative
Related Products
RX-8803 high stability SMD real time clock modules ...
Description:
RX-8803 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit and DTCXO. The devices in this module are fabricated via a C-MOS process for low current consumption, enabling long term battery back-up. ...
RX-8035 high stability SMD real time clock modules ...
Description:
RX-8035 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit, time stamp and auto power switching function. These RX-8035 real time clock modules have an I2C Bus interface, an operating voltage range ...
The MCP7940N series of low-power Real-Time Clocks (RTC) ...
Description:
The MCP7940N series of low-power Real-Time Clocks (RTC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, and a power sense circuit that automatically switches to the backup supply. Using a low-cost 32.768 kHz crystal, ...
The MCP79412 general purpose I2C™Compatible real-time clock/calendar (RTCC) ...
Description:
The MCP79412 general purpose I2C™Compatible real-time clock/calendar (RTCC) is highly integrated with nonvolatile memory and advanced features normally found in higher priced devices. These features include a battery switchover circuit for backup power, a time stamp to log power failures ...