Maxim DS1302Z+, Real Time Clock (RTC), 31B RAM Serial, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions Calendar, NV RAM, Trickle Charger
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 31B
Bus Type Serial
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature 0 °C
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 100)
MYR 10.819
units
Per unit
Per Tube*
100 +
MYR10.819
MYR1,081.90
*price indicative
Related Products
The Silicon Labs Si521xx PCI-Express clock generators feature ...
Description:
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock ...
The Parallax P8X32A (Propeller) is an 8-core 32-bit ...
Description:
The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores ...
The MCP795W10 SPI RTCC is highly integrated with ...
Description:
The MCP795W10 SPI RTCC is highly integrated with memory and advanced features normally found in higher priced devices. By starting with a basic real-time clock, digital trimming was added for higher accuracy, a battery switchover for backup power, a time ...
Ultra-low battery supply current of 365 nAFactory-calibrated accuracy ...
Description:
Ultra-low battery supply current of 365 nAFactory-calibrated accuracy of ±5 ppm typical after 2 reflows (SOX18)Much better accuracies achievable using built-in programmable analog and digital calibration circuits2.0 V to 5.5 V clock operating voltageCounters for tenths/hundredths of seconds, seconds, minutes, ...