, Real Time Clock (RTC)

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions Alarm, Battery Backup, Calendar
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 96B
Bus Type Serial-SPI
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Width 7.87mm
Height 4.45mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2 V
Temporarily out of stock - back order for despatch 21/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 25)
MYR 22.05
units
Per unit
Per Tube*
25 +
MYR22.05
MYR551.25
*price indicative
Related Products
The BU9873 is a CMOS real-time clock, which ...
Description:
The BU9873 is a CMOS real-time clock, which has a built-in interrupt generation function. This product is connected to the CPU via I²C interface, and configured to perform serial transmission of time and calendar data to the CPU. A high-precision ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
Completely Manages All Timekeeping FunctionsReal-Time Clock (RTC) Counts ...
Description:
Completely Manages All Timekeeping FunctionsReal-Time Clock (RTC) Counts Seconds, Minutes, Hours, Day, Date, Month, and Year with Leap-Year Compensation Valid Up to 2100Two Time-of-Day AlarmsProgrammable Square-Wave Output Defaults to 32kHz on Power-UpOscillator Stop FlagInterfaces with Most MicrocontrollersI2C ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...