- RS Stock No.:
- 776-2865
- Mfr. Part No.:
- A9N18548
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 776-2865
- Mfr. Part No.:
- A9N18548
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 Vigi C120 Add on RCDs
Acti9 Vigi C120 Add on RCDs provide protection of persons against electric shock by direct and indirect contact and protection of installations against fire hazards
Class-2 insulation
Rating: 20 to 125 A
Fault indication by the red strip on the reset toggle
Screw shield allows the connections to be checked and retightened
Test button
Rating: 20 to 125 A
Fault indication by the red strip on the reset toggle
Screw shield allows the connections to be checked and retightened
Test button
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 125A |
Range | Acti9 |
Trip Sensitivity | 300mA |
Series | C120 |
Mounting Style | DIN Rail Mount |
Rated AC Voltage | 230 → 415V |
Break Time | Time Delay |