- RS Stock No.:
- 734-9532
- Mfr. Part No.:
- A9N21470
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 734-9532
- Mfr. Part No.:
- A9N21470
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 Vigi DT40 RCDs
Acti9 Vigi DT40 RCDs combine magnetothermal and differential protection
Sensitivity 30 or 300 mA
Type AC and Si
Type AC and Si
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Range | Acti 9 |
Trip Sensitivity | 30mA |
Series | DT40 |
Rated AC Voltage | 400V |