- RS Stock No.:
- 734-9185
- Mfr. Part No.:
- A9Q11325
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 734-9185
- Mfr. Part No.:
- A9Q11325
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | iC60 Acti 9 Series | RCDs
The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iC60 Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.
Features and Benefits:
Instantaneous Earth-leakage protection time delay, varying mA sensitivities available.
The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.
Compatible with 3 phases + N comb busbars.
100% coordination between MCB and RCD functions.
The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.
Compatible with 3 phases + N comb busbars.
100% coordination between MCB and RCD functions.
Protection & safety features:
Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.
IEC compliant with IEC/EN 61009 certification.
IP20 & IP 40 degrees of protection.
IEC compliant with IEC/EN 61009 certification.
IP20 & IP 40 degrees of protection.
Applications:
Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:
Industrial and commercial buildings.
- For the protection of motor circuits
- For the protection of DC circuits
Control of power and control circuits by contactors and impulse relays.
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 25A |
Range | Acti9 |
Trip Sensitivity | 30mA |
Series | iC60 |
Better World Product | Yes |
Better World Verification | Green Premium |
Mounting Style | DIN Rail Mount |
Rated AC Voltage | 415V |
Break Time | Instantaneous |