Theben / Timeguard 13A, BS Fixing, Passive, 2 Gang RCD Socket, Thermoplastic, Surface Mount, Switched, IP66, Outdoor,
- RS Stock No.:
- 918-6964
- Mfr. Part No.:
- TGV204N
- Manufacturer:
- Theben / Timeguard
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-6964
- Mfr. Part No.:
- TGV204N
- Manufacturer:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
Product Details
Weathersafe Vision Twin Gang 13A IP66 Switched RCD Socket – Passive - TGV204N
The Weathersafe Vision switched passive RCD twin socket gives additional protection against the risk of electric shocks and home and in the garden.
Passive RCD: Will function normally under RCD conditions but will not trip if there is a power cut.
Passive RCD: Will function normally under RCD conditions but will not trip if there is a power cut.
Features and Benefits
Weathersafe Vision see-through clear plastic cover
Extra fast action – trips out within 40 milliseconds (BS7288)
Contacts remain latched when power supply is temporarily lost
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Test and reset buttons for safety checks
Status flag indicator
Spacious design allowing full closure of lid with plug in position
Suitable for all 13 Amp BS plugs
Complies with BS7288 and BS1363
IP66 weatherproof rating.
Extra fast action – trips out within 40 milliseconds (BS7288)
Contacts remain latched when power supply is temporarily lost
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Test and reset buttons for safety checks
Status flag indicator
Spacious design allowing full closure of lid with plug in position
Suitable for all 13 Amp BS plugs
Complies with BS7288 and BS1363
IP66 weatherproof rating.
Approvals
BS7288
BS1363
BS1363
Timeguard Weathersafe Vision IP66
Specifications
Attribute | Value |
---|---|
Material | Thermoplastic |
Number of Gangs | 2 |
RCD Type | Passive |
Colour | Grey |
Mounting Style | Surface Mount |
Outdoor Use | Yes |
Switched | Yes |
Trip Speed | <40ms |
Current Rating | 13A |
International Protection Rating | IP66 |
Voltage Rating | 230 V ac |
Special Features | Weathersafe Vision See-Through Clear Plastic Cover, Extra Fast Action Trips Out Within 40 Milliseconds, Contacts Remain Latched When Power Supply is Temporarily Lost, Impact Resistant Housing, Easy Release Lid Catch, Multiple M20 Threaded Screw-Outs, Test and Reset Buttons for Safety Checks, Status Flag Indicator, Spacious Design Allowing Full Closure of Lid with Plug in Position |
Height | 142.5mm |
Faceplate Fixing | Screwless |
Colour Shade | Grey |
Earth Terminal | Yes |
Switch Style | Rocker |
Width | 157mm |
Fixing Standard | BS |
Trip Current | 30mA |
Faceplate Mounting Type | Screwless |
Colour Family | Grey |
Dimensions L x W x D | 142.5 x 157 x 75.5mm |