- RS Stock No.:
- 916-0265
- Mfr. Part No.:
- EUC7R.10/1C
- Manufacturer:
- Europa
Discontinued product
- RS Stock No.:
- 916-0265
- Mfr. Part No.:
- EUC7R.10/1C
- Manufacturer:
- Europa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Europacomponents EUC7R Series RCBOs
Europa Components EUC7R range of residual current circuit breakers with overload protection. These RCBOs have the same width as an MCB so they can be retro-fitted in a consumer unit which requires RCD protection. The unit has a rated residual operating current of 30 mA and a rated short circuit capacity of 10 kA. Designed for DIN Rail mounting in consumer units and 3 phase distribution boards.
1 Pole
Curve C
Terminal capacity from 1mm² to 16mm²
Operating temperature: -25°C to 40°C
35mm DIN Rail mounting
IP20
Curve C
Terminal capacity from 1mm² to 16mm²
Operating temperature: -25°C to 40°C
35mm DIN Rail mounting
IP20
Standards
IEC 61009, EN 61009
Approvals
CE, SEMKO
Europacomponents Circuit Protection Devices
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 1P |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type C |
Circuit Breaker Type | RCBO |
Series | EUC7R |
Rated AC Voltage | 230V |
Mounting Style | DIN Rail Mount |
Terminal Contact Type | Screw |
Overall Depth | 78mm |
Overall Dimensions | 18 x 119 x 78mm |
Reset Actuator Type | Toggle Switch |
Overall Width | 119mm |
Overall Length | 18mm |