- RS Stock No.:
- 767-4566
- Mfr. Part No.:
- 2CSR275040R3164
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 767-4566
- Mfr. Part No.:
- 2CSR275040R3164
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
System Pro M Compact, 1P, Type C
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
1 Pole + N
C characteristic
Rated voltage of 230 Vac
DIN Mount
C characteristic
Rated voltage of 230 Vac
DIN Mount
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Poles | 1+N |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type C |
Range | System Pro M Compact |
Series | DS201 |
Mounting Style | DIN Rail |
Earth Leakage Protection Type | AC |