1+N 16 A RCBO, DIN Rail, Trip Sensitivity 100mA System Pro M Compact DS201

  • RS Stock No. 767-3942
  • Mfr. Part No. DS201 B16 AC100
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

System Pro M Compact, 1P, Type B

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

1 Pole + N
B characteristic
Rated voltage of 230 Vac
DIN Mount

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Specifications
Attribute Value
Range System Pro M Compact
Series DS201
Current Rating 16 A
Trip Sensitivity 100mA
Number of Poles 1+N
Mounting Style DIN Rail
Tripping Characteristics Type B
Earth Leakage Protection Type AC
11 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 475.11
units
Per unit
1 +
MYR475.11
Related Products
Professional range of Eaton Memshield incomer switch disconnectors ...
Description:
Professional range of Eaton Memshield incomer switch disconnectors for Type A and B distribution boards. The switch disconnectors are designed for general commercial building applications.
Residual Current Circuit Breakers (RCCB) providing Earth fault ...
Description:
Residual Current Circuit Breakers (RCCB) providing Earth fault safety Protection. Terminal Capacity: Cable up to 25mm2.
A range of Residual Current Circuit-breakers with overcurrent ...
Description:
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
ABB DSE201 series are 1P+N residual current circuit ...
Description:
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...