1+N 40 A RCBO, DIN Rail, Trip Sensitivity 30mA System Pro M Compact DS201

  • RS Stock No. 767-3911
  • Mfr. Part No. 2CSR255040R1404
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

System Pro M Compact, 1P, Type C

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

1 Pole + N
C characteristic
Rated voltage of 230 Vac
DIN Mount

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Specifications
Attribute Value
Range System Pro M Compact
Series DS201
Current Rating 40 A
Trip Sensitivity 30mA
Number of Poles 1+N
Mounting Style DIN Rail
Earth Leakage Protection Type AC
Tripping Characteristics Type C
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 630.16
units
Per unit
1 +
MYR630.16
Related Products
ABB DSE201 series are 1P+N residual current circuit ...
Description:
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...
A range of Residual Current Circuit-breakers with overcurrent ...
Description:
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
ABB DSE201 series are 1P+N residual current circuit ...
Description:
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...