Cinch Connectors 910mm RCA Cable Male RCA to Male RCA Black

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Cinch Connectivity RCA Cable Assemblies

Cinch Connectivity professional range of RCA cable assemblies, are a highly reliable connector making them suitable for a wide variety of applications.

Specifications
Attribute Value
Connector A Male RCA
Connector B Male RCA
Length 910mm
Sheath Colour Black
Series 603
Standards Met RoHS2
Temporarily out of stock - back order for despatch 29/10/2019, delivery within 4 working days from despatch date
Price Each (In a Pack of 6)
MYR 16.68
units
Per unit
Per Pack*
6 +
MYR16.68
MYR100.08
*price indicative
Related Products
This range of assembled moulded mini-DIN leads is ...
Description:
This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 ...
This range of assembled moulded mini-DIN leads is ...
Description:
This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 ...
Designed to carry the composite video picture signal ...
Description:
Designed to carry the composite video picture signal from a DVD player to an AV amp, TV or processor. Superb colour seperation and clarityOxygen-free (OFC) conductorsGold plated RCA connectorsDual concentric OFC braidAluminium Mylar screening foilLength 1.5m.
For use with a broad spectrum of HI-Fi ...
Description:
For use with a broad spectrum of HI-Fi systems. Compact figure-of-eight constructionHalf-micron 24ct gold plated RCA phono plugs99.999% OFCAluminium/Mylar screen foil and LDPE insulation.