Raspberry Pi 3 B with Official Raspberry Pi White Case

  • RS Stock No. 122-8913
  • Mfr. Part No. Pi3+Official Case
  • Manufacturer Raspberry Pi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Raspberry Pi 3 B Bundle (Red/White Case and & Raspberry Pi 3 B)

What’s included?
1 x Raspberry Pi 3 Model B Board
1 x Official Red & White Case

The Case
The Official Raspberry Pi cases are designed to protect the Raspberry Pi board. This red and white case snaps together around the Pi board and features all the relevant cut-outs to access the board still.

Raspberry Pi 3 Model B
The Raspberry Pi 3 Model B is the first member of the third generation Raspberry Pi family. It follows on from the Raspberry Pi 2 Model B boards and came before the Raspberry Pi 3 Model B+. The Raspberry Pi 3 Model B offers WLAN, Bluetooth and Bluetooth Low Energy (BLE). This connectivity is ideal for your Internet of Things (IoT) designs as you can communicate much easier with other supported devices.

What’s on-board?
Processor: Broadcom BCM2837 Quad core (ARM Cortex-A53) SoC
Memory: 1GB LPDDR2
Ethernet: 10/100 BaseT socket
USB: 4 x USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: Rev 1.3 and 1.4
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: Dual Core VideoCore IV® Multimedia Co-Processor. Provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode. Capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5.1V / 2.5A dc

Raspberry Pi Bundles

Specifications
Attribute Value
Raspberry Pi Version 3 B
Product Name Raspberry Pi 3 B with Official Raspberry Pi White Case
Processor Part Number BCM2837
RAM Size 1 GB
25 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
MYR 189.69
Kit(s)
1 +
MYR189.69
Related Products
This case is designed to house and protect ...
Description:
This case is designed to house and protect the Arduino UNO and Ethernet Shield. UNO Board and Ethernet Shield are held via clip-in grooves - No Screws RequiredAll cut-outs are pre-cut into the caseSupplied with Rubber feetGloss Finish.
From Italtronic the DIN (EN 60715) Modulbox Arduino ...
Description:
From Italtronic the DIN (EN 60715) Modulbox Arduino case designed to enclose and protect your Arduino YUN development board. This DIN rail mount Arduino enclosure is designed according to DIN 43880 in order to meet the requirements of a range ...
The DIN Rail Modulbox from Hitaltech is a ...
Description:
The DIN Rail Modulbox from Hitaltech is a grey enclosure that houses your Arduino Uno board and is perfect for heating & lighting and energy metering applications.The Modulbox comes with a base, transparent top panel, DIN Rail hook and screws. ...
These VESA mounting brackets enable you to mount ...
Description:
These VESA mounting brackets enable you to mount a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using the VESA attachment points. Note: Pi case not included.Each bracket includes a locking clip which can be ...