Pimoroni Pibow 3 CoupeSeries For Use WithRaspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+, Red Raspberry Pi Case

  • RS Stock No. 146-2640
  • Mfr. Part No. PIM156
  • Manufacturer Pimoroni
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Crafted out of five unique layers including a transparent top and base that leave your beautiful Pi visible inside. Each layer is laser-cut from colourful high-quality cast acrylic and once stacked they securely contain a Raspberry Pi 3, 2 or B+ while leaving the primary ports, including the camera port, display port, and GPIO accessible.Weighing only 61 grams the case is lightweight and ideal for mounting to any surface.

Compatible with Raspberry Pi 3, 2 and B+
Super-slimline profile
Fully HAT compatible
Protects your beloved Pi!
Clear top and base leave Raspberry Pi visible
GPIO cut-out with laser-etched pin labels
Leaves all ports accessible
Made from lightweight high-quality cast acrylic

Specifications
Attribute Value
For Use With Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+
Series Pibow 3 Coupe
Colour Red
External Dimensions 99 x 66 x 15mm
Body Material Acrylic
Cut-Out Type Camera, Display, GPIO
Discontinued product