DesignSpark ABS Case for use with Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ in White
- RS Stock No.:
- 136-0231
- Mfr. Part No.:
- ASM-1900039-11_Bulk
- Manufacturer:
- DesignSpark
Discontinued product
- RS Stock No.:
- 136-0231
- Mfr. Part No.:
- ASM-1900039-11_Bulk
- Manufacturer:
- DesignSpark
- COO (Country of Origin):
- GB
DesignSpark Quattro Case for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+
From DesignSpark the Quattro Raspberry Pi case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board and an internal 2.5 inch hard drive. The Quattro case has a spacious design with room inside for installing other components including a front facing Raspberry Pi camera and HAT (Hardware Attached on Top) PCBs. The Quattro RPi enclosure is made from robust ABS and has a modular design which consists of a base, centre band and cover which simply snap together
Quattro Raspberry Pi Case Components
Base
The base of the Quattro Raspberry Pi case is designed with a mounting template to make layout of the internal components including the 2.5 Hard Drive easier. Recessed pockets in the enclosure base are provided for components such as on-board heatsinks and connectors. The base has ventilation holes for dissipating the heat of the RPi board and features non-slip rubber feet underneath for stability
Centre Band
The middle part or centre band of the Quattro Raspberry Pi case is designed to cover and protect the RPi board and all the sensitive components and simply clips over the PCB. The centre band provides enough internal space for the addition of HAT PCBs as well as a hidden front facing Raspberry Pi camera. The front of the case features a removable cover plate which allows access to the SD card. The cover plate also serves as the Raspberry Pi camera face plate and contains an aperture in the centre of the Raspberry Pi logo allowing the camera be used as a security camera. The front of the Raspberry Pi case features two sets of LED apertures or light tunnels for both the Raspberry Pi 3 and the Raspberry Pi Model B+ and Raspberry Pi 2. Openings and recesses for all the USB ports and connectors are incorporated into the sides of the case along with a Kensington security slot.
Cover
The cover of the Raspberry Pi enclosure, when fitted provides protection to the internal components. Four offset spacers are provided which, when added to the top cover, provide extra height when using tall HAT boards or for passing a ribbon cable out from the GPIO pins. The raised cover height also provides increased 360° ventilation. For additional security the top cover can be screwed down into position using normal or security screws
Mounting Options
The Quattro Raspberry Pi case features non slip rubber feet on the base for resting on a flat surface and screw mounting keyholes for wall mounting. A VESA (Video Electronics Standards Association) standard bracket is also provided for mounting the Raspberry Pi case on the back of a monitor.
Key Features and Benefits
Suitable for use with Raspberry Pi 2, Raspberry Pi 3 or Raspberry Pi B+
Easy to assemble snap together modular design
Stylish and robust design
Space for internal 2.5 HDD
Internal space for HAT PCBs, and hidden Pi camera
Recessed pockets and openings for connectors and ports
Removable face plate for SD card access
Aperture for Raspberry Pi camera lens
LED apertures for Pi 3, Pi B+ and Pi 2
Ventilated holes for heat dissipation
Non slip rubber feet for stability
Spacers for added top cover height and ribbon cable access
Screw mounting keyholes for wall mounting
VESA bracket for mounting on back of a monitor
Easy to assemble snap together modular design
Stylish and robust design
Space for internal 2.5 HDD
Internal space for HAT PCBs, and hidden Pi camera
Recessed pockets and openings for connectors and ports
Removable face plate for SD card access
Aperture for Raspberry Pi camera lens
LED apertures for Pi 3, Pi B+ and Pi 2
Ventilated holes for heat dissipation
Non slip rubber feet for stability
Spacers for added top cover height and ribbon cable access
Screw mounting keyholes for wall mounting
VESA bracket for mounting on back of a monitor
Note
The Raspberry Pi development board and camera are not included
Attribute | Value |
---|---|
For Use With | Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ |
Series | Quattro |
Colour | White |
External Dimensions | 120 x 120 x 55mm |
Body Material | ABS |