Pi Supply, Case for use with PaPiRus HAT and Raspberry Pi Board in Transparent

  • RS Stock No. 124-9371
  • Mfr. Part No. PaPiRus Case
  • Manufacturer Pi Supply
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PaPiRus HAT case for PaPiRus HAT and a Raspberry Pi

The PaPiRus HAT case is transparent and suitable for PaPiRus HAT and a Raspberry Pi. The case protects the devices from damage.

Features
•4 button actuators allow you to use the programmable buttons on the PaPirus HAT without the need to open up the case
•All ports on the PaPiRus HAT and Raspberry Pi are accessible
•A clear transparent top allows you to keep an eye on your ePaper project
•Comes with 4 x rubber feet
•Can be wall mounted

Contents

Case only.

Specifications
Attribute Value
For Use With PaPiRus HAT and Raspberry Pi Board
Colour Transparent
External Dimensions 94 x 64 x 32mm
Temporarily out of stock - back order for despatch 28/10/2020, delivery within 4 working days from despatch date
Price Each
MYR 69.84
units
Per unit
1 +
MYR69.84
Related Products
Enclosure is compatible with Pi 3 B+ and ...
Description:
Enclosure is compatible with Pi 3 B+ and HAT’s including the Sense HATRemovable clear coverPi clips into enclosure without screwsRear LED light-pipesKnockouts for GPIO and Sense Hat joystickCut-outs for USB and ethernetRear cut-out for SD card accessSide cut-outs for HDMI, ...
Exclusively for use with Raspberry PiCompatible with Raspberry ...
Description:
Exclusively for use with Raspberry PiCompatible with Raspberry Pi 2B, 3B and 3B+ boardsAll aluminium, polished and elegant metallic silver finish3 types are available: normal, double-layered, and flangedThe internal part is made to be conductiveRaspberry Pi Board is not included. ...
This lightweight yet durable enclosure from RS PRO ...
Description:
This lightweight yet durable enclosure from RS PRO is designed to house and protect Raspberry Pi 3 models, boards, electronics and internal components. This easy to assemble Pi box is supplied in kit form and includes all required components to ...
pi-topPULSE is an accessory by pi-top to help ...
Description:
pi-topPULSE is an accessory by pi-top to help build STEAM (Science, Technology, Engineering, Arts and Maths) based projects with music, lights and sound. The accessory can be used with pi-top or pi-topCEED, and furthermore as an add-on board to the ...