- RS Stock No.:
- 206-9319
- Mfr. Part No.:
- MTA18ASF2G72PDZ-2G6E1R
- Manufacturer:
- Micron
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,420.45
Units | Per Unit |
1 + | MYR1,420.45 |
- RS Stock No.:
- 206-9319
- Mfr. Part No.:
- MTA18ASF2G72PDZ-2G6E1R
- Manufacturer:
- Micron
Technical data sheets
Legislation and Compliance
Product Details
The Micron® Server DRAM increases performance and helps maximize IT budgets. Maximizing installed memory capacity with Micron Server DRAM is one of the easiest and most affordable ways to make your deployments faster and more efficient.
Optimized for the latest Intel® and AMD® processor product families
100% component and module tested to mission-critical server standards
100% component and module tested to mission-critical server standards
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Server |
Capacity | 16 GB |
Industrial | No |
Speed | 2666MHz |
Memory Class | DDR4 |
Memory Socket | RDIMM |
Voltage | 1.2V |