Microchip PICtail Plus WiFi Daughter Board for MRF24WN0MA for Explorer 16, PIC32 Starter Kit, PICDEM.net2

  • RS Stock No. 912-5357
  • Mfr. Part No. AC164153
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MRF24WN0MA Wi-Fi PICtail/PICtail Plus Daughter Board

The Microchip MRF24WN0MA WiFi PICtail/PICtail Plus Daughter Board is an Accessory Board for adding the MRF24WN0MA 802.11b/g/n WiFi Module to popular Microchip Development Platforms. This provides flexible avenue to investigate and develop PIC Microcontroller-based applications requiring WiFi communications.

The board is compatible with tools such as the Explorer 16 Development Board (DM240001), PICDEM.net 2 Development Board (DM163024) and the PIC32 Starter Kit (DM320001) when combined with I/O Expansion Board (DM320002).

Kit Contents

MRF24WN0MA WiFi PICtail/PICtail Plus Daughter Board

WLAN (Wireless Local Area Network) - Microchip Technology

Specifications
Attribute Value
RF Technology WiFi
Kit Classification Daughter Board
For Use With Explorer 16, PIC32 Starter Kit, PICDEM.net2
Featured Device MRF24WN0MA
Kit Name PICTail Plus
Temporarily out of stock - back order for despatch 31/07/2020, delivery within 4 working days from despatch date
Price Each
MYR 167.31
units
Per unit
1 +
MYR167.31
Related Products
The NB6L295 Evaluation Board was designed to provide ...
Description:
The NB6L295 Evaluation Board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the operation and performance of the NB6L295MNG (LVPECL) and NB6L295MMNG (CML) Dual Channel Programmable Delay. The NB6L295M Evaluation Board was also ...
Based on Silicon Labs proprietary MultiSynth™ flexible frequency ...
Description:
Based on Silicon Labs proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of ...
The Microchip DV102014 is a complete reference system ...
Description:
The Microchip DV102014 is a complete reference system for the evaluation and design of Human Machine Interface (HMI) applications that combine Projected Capacitive Touch (2D) and GestIC (3D) technology. The kit combines all the needed components to get prototyping with ...
These boards facilitate rapid implementation and evaluation of ...
Description:
These boards facilitate rapid implementation and evaluation of applications that use Controller Area Network (CAN) and Local Interconnect Network (LIN) interfaces and are implemented on dsPIC33F DSCs and PIC24 16-bit microcontrollers.,AC164130 supports connection to the Explorer 16 Development Board ...