- RS Stock No.:
- 865-4725
- Mfr. Part No.:
- 4463C-915-PDK
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 865-4725
- Mfr. Part No.:
- 4463C-915-PDK
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EZRadioPRO® Si4463 915MHz Development Kit
The 4463C-915-PDK is a development kit for the Si4463 EZRadioPRO® low-current RF transceiver. It consists of two wireless motherboards and interchangeable MCU and RF Pico boards.
MSC-WMB93X Motherboard
Socket header for RF Pico board
Socket header for MCU Pico board
LCD graphic display
Breakout headers for all MCU and radio I/O pins
Current measurement header
SMA connectors for radio test equipment
USB connector for PC communication
Sensor module connector
External power supply connector
Holder for 2 x AA batteries
Power supply selector switch: USB, external or battery
MCU DC-DC converter function select switch
4 x user pushbuttons
4 x user LEDs
Buzzer
Potentiometer for analogue input
4463CPCE20C915-EK RF Pico Board
Si4463 915MHz Radio device
Antenna matching network and SMA connector
EBID memory with factory-loaded board data
Metal shielding
Motherboard connectors
UPPI-930-RF MCU Pico Board
C8051F930 8-bit MCU device
Motherboard connectors
Socket header for RF Pico board
Socket header for MCU Pico board
LCD graphic display
Breakout headers for all MCU and radio I/O pins
Current measurement header
SMA connectors for radio test equipment
USB connector for PC communication
Sensor module connector
External power supply connector
Holder for 2 x AA batteries
Power supply selector switch: USB, external or battery
MCU DC-DC converter function select switch
4 x user pushbuttons
4 x user LEDs
Buzzer
Potentiometer for analogue input
4463CPCE20C915-EK RF Pico Board
Si4463 915MHz Radio device
Antenna matching network and SMA connector
EBID memory with factory-loaded board data
Metal shielding
Motherboard connectors
UPPI-930-RF MCU Pico Board
C8051F930 8-bit MCU device
Motherboard connectors
Supplied with
2 x MSC-WMB93X motherboards, 2 x Si4463 915MHz RF Pico boards, 2 x C8051F930 MCU Pico boards, 2 x 915MHz antennas, 2 x USB cables, 4 x AA batteries
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Development Kit |
Featured Device | Si4463 |
Frequency | 915MHz |
Kit Name | EZRadioPRO |