- RS Stock No.:
- 862-5701
- Mfr. Part No.:
- IES-SHIELD-GPS.
- Manufacturer:
- Intelligent Embedded Solutions
Discontinued product
- RS Stock No.:
- 862-5701
- Mfr. Part No.:
- IES-SHIELD-GPS.
- Manufacturer:
- Intelligent Embedded Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GPS Plug-in Module (Shield) for Arduino
The IES-SHIELD-GPS and IES-SHIELD-GPAM modules are highly integrated multi-channel simultaneous GPS and GLONASS positioning systems. Both modules include programmable analogue input/digital GPIO. IES-SHIELD-GPAM additionally features an on-board 3-axis accelerometer. Although both modules have an Arduino-shield format, they can also be used with a Raspberry PI SBC. Both modules feature I2C communication with the host in order to leave the serial UART [Tx/Rx] port free for other functions e.g. wireless communication.
GPS data is stored within internal registers which are updated once per second and includes:
Latitude (i.e. vertical)
Longitude (i.e. horizontal)
Altitude (metres)
Time & date (UTC)
Heading (True)
Speed (kilometres per hour)
Satellites in view
The accelerometer of the IES-SHIELD-GPAM can be used to determine inclination for mobile robot applications.
Give your Arduino or Raspberry Pi robot the ability to know where it is, how fast its moving and in what direction.
GPS data is stored within internal registers which are updated once per second and includes:
Latitude (i.e. vertical)
Longitude (i.e. horizontal)
Altitude (metres)
Time & date (UTC)
Heading (True)
Speed (kilometres per hour)
Satellites in view
The accelerometer of the IES-SHIELD-GPAM can be used to determine inclination for mobile robot applications.
Give your Arduino or Raspberry Pi robot the ability to know where it is, how fast its moving and in what direction.
Arduino Shield standard form factor for simple integration into any Arduino project
Fast position acquisition with battery back-up for fast < 1s hot start and < 30s warm start
Integral low power antenna
400kHz I2C communication interface
Jumper-selectable I2C address
Jumper-selectable I2C pull-ups (Not required for Raspberry Pi)
4 x I/O pins programmable as GPIO or analogue inputs for local sensors
GPS Status LED
3-axis acceleration, pitch and roll measurement (IES-SHIELD-GPAM RS 862-5708 only)
Replaceable CR1220 lithium back-up battery
Power supply: +7V to +16Vdc from Arduino Vin pin
Operating temperature range: 0 to +70°C
Dimensions: 56.25 x 53.5 x 20mm
Applications: Mobile robot navigation, vehicle security systems
Fast position acquisition with battery back-up for fast < 1s hot start and < 30s warm start
Integral low power antenna
400kHz I2C communication interface
Jumper-selectable I2C address
Jumper-selectable I2C pull-ups (Not required for Raspberry Pi)
4 x I/O pins programmable as GPIO or analogue inputs for local sensors
GPS Status LED
3-axis acceleration, pitch and roll measurement (IES-SHIELD-GPAM RS 862-5708 only)
Replaceable CR1220 lithium back-up battery
Power supply: +7V to +16Vdc from Arduino Vin pin
Operating temperature range: 0 to +70°C
Dimensions: 56.25 x 53.5 x 20mm
Applications: Mobile robot navigation, vehicle security systems
Specifications
Attribute | Value |
---|---|
RF Technology | GPS |
Kit Classification | Arduino Shield |