- RS Stock No.:
- 817-6436
- Mfr. Part No.:
- XPCW1001000AR-K
- Manufacturer:
- Lantronix
Discontinued product
- RS Stock No.:
- 817-6436
- Mfr. Part No.:
- XPCW1001000AR-K
- Manufacturer:
- Lantronix
Legislation and Compliance
Product Details
xPico WiFi Shield for Arduino
The Lantronix mobile-ready xPico WiFi Shield brings powerful WiFi connectivity to any Arduino-based project. Based on the xPico WiFi Embedded Device Server Module, the Shield can be set up as a Soft Access Point (AP) and/or as a Client server providing WiFi communication with an AP for a mobile device.
XPCW1001000AR-K xPico WiFi Shield for Arduino
Compatible with the Arduino open-source hardware Platform
XPW100100B-01 xPico WiFi Module
Standard Arduino format headers for connecting to processor board
MiniUSB Device socket
MiniUSB socket for UART-USB bridge connection
SMA antenna connector
Current monitoring header
Set Default pushbutton
Reset pushbutton
Wake-Up pushbutton
Status LED
AP association LED
Power LED
Power supplied from Arduino or USB connection
XPW100100B-01 xPico WiFi Module
IEEE 802.11 b/g and IEEE 802.11n (single stream) WLAN interface (2.4 GHz only)
IEEE 802.11 d/h/i/j/k/w/r
WPS 2.0 support
Security: IEEE 802.11i support: WPA-Personal, WPA2-Personal
Soft Access Point with DHCP server and Client Mode
Lantronix SmartRoam™ Technology
QuickConnect: Dynamic Profiles facilitate easy and rapid connections to access points
Complete device server application with full IP Stack and web server
Embedded Network Protocols: TCP/IP, UDP/IP, DHCP, ARP, ICMP, DHCP, Auto-IP, DNS, SNMPv1
ARM Cortex-M3 core processor with 1MB Flash memory, 128KB SRAM
1MB serial SPI Flash memory
Dual UART serial port with data rate of up to 921kbps
SPI bus with 20MHz clock rate
USB 2.0 full rate device mode
AES-256 encryption
u.FL connector for external antenna
Power supply: +3.3Vdc
Low power (6μA Standby)
Dimensions: 24 x 16.5 x 5.64mm
Operating temperature range: -40 to +85°C
Certifications: FCC Class B, UL and EN EMC, Japan
Applications: Local communication for the Internet-of-Things (IoT)
Compatible with the Arduino open-source hardware Platform
XPW100100B-01 xPico WiFi Module
Standard Arduino format headers for connecting to processor board
MiniUSB Device socket
MiniUSB socket for UART-USB bridge connection
SMA antenna connector
Current monitoring header
Set Default pushbutton
Reset pushbutton
Wake-Up pushbutton
Status LED
AP association LED
Power LED
Power supplied from Arduino or USB connection
XPW100100B-01 xPico WiFi Module
IEEE 802.11 b/g and IEEE 802.11n (single stream) WLAN interface (2.4 GHz only)
IEEE 802.11 d/h/i/j/k/w/r
WPS 2.0 support
Security: IEEE 802.11i support: WPA-Personal, WPA2-Personal
Soft Access Point with DHCP server and Client Mode
Lantronix SmartRoam™ Technology
QuickConnect: Dynamic Profiles facilitate easy and rapid connections to access points
Complete device server application with full IP Stack and web server
Embedded Network Protocols: TCP/IP, UDP/IP, DHCP, ARP, ICMP, DHCP, Auto-IP, DNS, SNMPv1
ARM Cortex-M3 core processor with 1MB Flash memory, 128KB SRAM
1MB serial SPI Flash memory
Dual UART serial port with data rate of up to 921kbps
SPI bus with 20MHz clock rate
USB 2.0 full rate device mode
AES-256 encryption
u.FL connector for external antenna
Power supply: +3.3Vdc
Low power (6μA Standby)
Dimensions: 24 x 16.5 x 5.64mm
Operating temperature range: -40 to +85°C
Certifications: FCC Class B, UL and EN EMC, Japan
Applications: Local communication for the Internet-of-Things (IoT)
Note
xPico WiFi module available separately under RS Part No. 797-6686
Supplied with
2dBi swivel-type antenna
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | Arduino Shield |
Kit Name | xPico |