- RS Stock No.:
- 177-1354
- Mfr. Part No.:
- eR-EVK-01
- Manufacturer:
- LPRS
Discontinued product
- RS Stock No.:
- 177-1354
- Mfr. Part No.:
- eR-EVK-01
- Manufacturer:
- LPRS
Technical data sheets
Legislation and Compliance
Product Details
The board can be powered either by the host, via the USB connection or by the built in three cell (4.5V) switched battery supply mounted on the reverse side of the board. The u-blox GNSS receiver module serial data can be directly accessed using the second micro USB connector labelled GPS USB interface. Messages from the receiver can be viewed in any serial terminal software program. Alternatively the u blox U-Centre evaluation software can be used to exercise and fully explore the device. The on board Microchip™ PIC24HJ32GP302 is pre-programmed with a bootloader and application software which can be selected to perform different functions using the Mode Select switch.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Technology | GPS |
Classification | Evaluation Kit |
Technology | Adapter |
Kit Classification | Evaluation Kit |
For Use With | eRIC4/9/LoRa |
Frequency | 868MHz |
Kit Name | LPRS EVK |