- RS Stock No.:
- 144-5971
- Mfr. Part No.:
- SLWRB4304A
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 144-5971
- Mfr. Part No.:
- SLWRB4304A
- Manufacturer:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
A Silicon Labs Wireless Starter Kit for the MGM12P Mighty Gecko Mesh Networking Module for zigbee® and Thread is an excellent starting point to get familiar with the device, and it provides all necessary tools for developing a Silicon Labs wireless application. The Wireless Starter Kit Main board contains sensors and peripherals enabling easy demonstration of the many capabilities of the MGM12P. An on-board J-Link debugger allows debugging of the attached radio board as well as providing a debug connection for external hardware
Ethernet and USB connectivity
Advanced Energy Monitor
Virtual COM Port
Packet Trace Interface support
Ultra low power 128x128 pixel Memory
User LEDs / Pushbuttons
20-pin 2.54 mm header for expansion boards
Power sources include USB and CR2032 coin cell battery
1024 kB Flash and 256 kB RAM
18 dBm output power
-105 dBm sensitivity
Advanced Energy Monitor
Virtual COM Port
Packet Trace Interface support
Ultra low power 128x128 pixel Memory
User LEDs / Pushbuttons
20-pin 2.54 mm header for expansion boards
Power sources include USB and CR2032 coin cell battery
1024 kB Flash and 256 kB RAM
18 dBm output power
-105 dBm sensitivity