- RS Stock No.:
- 442-1259
- Mfr. Part No.:
- 20846-645
- Manufacturer:
- nVent-SCHROFF
Discontinued product
- RS Stock No.:
- 442-1259
- Mfr. Part No.:
- 20846-645
- Manufacturer:
- nVent-SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unshielded Frame-type Plug-In Units
Suitable for all sub racks and cases
For Euro-board format board sizes - 100x160mm/100x220mm – 3U; 233.5 x 160mm/233.5 x 220mm – 6U
Additional boards can be mounted on guide rails fitted into the covers
Side panels have grooves for the insertion of boards (standard position of boards only to the left)
Cut-outs for connectors to EN 60603/DIN 41612 (not versions E and G)
Front panel 2.5mm aluminium front anodised rear yellow chromate, rear panel and side panel 1.5mm aluminium extrusions, handle PPE grey UL 04 V-1
EMC-contact strips ensures contact between the front panel and other assembly parts
Standards: IEC 60297-3/DIN 41 494-5
Delivery contains: one front panel, one rear panel, two side panels, two perforated covers, one handle, EMC contact strip, one PCB mounting bracket and assembly kit
For Euro-board format board sizes - 100x160mm/100x220mm – 3U; 233.5 x 160mm/233.5 x 220mm – 6U
Additional boards can be mounted on guide rails fitted into the covers
Side panels have grooves for the insertion of boards (standard position of boards only to the left)
Cut-outs for connectors to EN 60603/DIN 41612 (not versions E and G)
Front panel 2.5mm aluminium front anodised rear yellow chromate, rear panel and side panel 1.5mm aluminium extrusions, handle PPE grey UL 04 V-1
EMC-contact strips ensures contact between the front panel and other assembly parts
Standards: IEC 60297-3/DIN 41 494-5
Delivery contains: one front panel, one rear panel, two side panels, two perforated covers, one handle, EMC contact strip, one PCB mounting bracket and assembly kit
Specifications
Attribute | Value |
---|---|
Rack Units | 3U |
External Depth | 227mm |
External Width | 136.68 mm |
External Dimensions | 136.68 x 227mm |
Ventilated | Yes |
Colour | Green, Grey |
External Case Material | Aluminium |