APW Chassis Support, 670mm Depth, 50kg Max Load

  • RS Stock No. 647-4104
  • Mfr. Part No. 802-561011
  • Manufacturer APW
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

IMRACK® 1400 Chassis Supports

Steel supports may be varied along the depth of the rack andoffer an ideal method of supporting heavy equipment
When used in conjunction with 19” equipment they position cardframes accurately in line with U heights
The horizontal sections of the supports are prepunched to allow the chassis trays to be fitted without further drilling.
Nominal load rating is 50kg
1.5mm steel
Light grey RAL 7035 finish
Chassis supports are sold in pairs

Specifications
Attribute Value
Type Chassis Support
Maximum Load 50kg
Material Steel
Depth 670mm
Width 37mm
Height 44mm
Slide Length Closed 670mm
Colour Grey
16 In Global stock for delivery within 4 - 6 working days
Price 1 Pair
MYR 132.86
Pair(s)
1 +
MYR132.86
Related Products
Strong steel construction, 35.3mm high, electro zinc plated ...
Description:
Strong steel construction, 35.3mm high, electro zinc plated and clear chromatePrecision high performance bearingsMounting brackets and fittings supplied separatelyRecommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85Front disconnect and lockout features available for Models ...
Highly flexible 19" Sub-rack Range. Printed subunit scaleLong ...
Description:
Highly flexible 19" Sub-rack Range. Printed subunit scaleLong cover (H-LD)For plug-in modules with IEEE gripFor CPCI and VME 64x systemsTop and bottom installation.
Closing/opening force 1.4 – 2.7kg per slide12.7mm slide ...
Description:
Closing/opening force 1.4 – 2.7kg per slide12.7mm slide thickness (14mm with mounting bracket)Front disconnectHold-inCam drawer adjust (3.1mm).
This slide has been designed for heavy duty ...
Description:
This slide has been designed for heavy duty applications. Load rating up to 290 kg100% extension26.5 mm slide thicknessCorrosion resistantMaterial specification: Aluminium slide , stainless steel ball bearings and retainerVertical (side) mounting only.