- RS Stock No.:
- 513-323
- Mfr. Part No.:
- 20118592
- Manufacturer:
- Schroff
Discontinued product
- RS Stock No.:
- 513-323
- Mfr. Part No.:
- 20118592
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Minirack Slide Rail
For assembly on cabinet uprights
Adjustable in 1U increments
Static load-carrying capacity: short depth rail 15kg, full depth rail 25kg
Adjustable in 1U increments
Static load-carrying capacity: short depth rail 15kg, full depth rail 25kg
Supplied with
2 x slide rails and assembly kit.
Schroff Minirack & Accessories
Specifications
Attribute | Value |
---|---|
Type | Slide Rail |
Maximum Load | 15kg |
Material | Aluminium |
Depth | 75mm |
Height | 59.7mm |