- RS Stock No.:
- 875-3011
- Mfr. Part No.:
- 20835889
- Manufacturer:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 875-3011
- Mfr. Part No.:
- 20835889
- Manufacturer:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schroff Shieldable Front Panel - Aluminium
Schroff shieldable front panels feature a high stability through U profile. All panels come as 2.5-mm thickness. All models are highly reliable and excellent quality.
Front Anodised
Rear Conductive
Various sizes available
Rear Conductive
Various sizes available
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Material | Aluminium |
Width | 16.75mm |
Ventilated | No |
Length | 74mm |
Shielded | Yes |