- RS Stock No.:
- 124-2215
- Mfr. Part No.:
- RFE-2500-12
- Manufacturer:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 124-2215
- Mfr. Part No.:
- RFE-2500-12
- Manufacturer:
- TDK-Lambda
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TDK Lambda RFE Series Switch Mode Power Supply
TDK Lambda RFE series of chassis mount 1U power supplies with up to 93% efficiency. The RFE2500 series also provides applications with very high power density rating of 27 W/in³. The series can be used in applications where discression is needed, offering low noise variable speed fans.
Features and Benefits
Low noise fans.
Remote control & monitoring.
Very high power density.
Typical Applications
Suitable for use within industrial environments, such as heavy duty lasers, bulk power, communications, test & measurement.
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 200A |
Power Rating | 2400W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | Rack Mount |
Series | RFE2500 |
Weight | 2.5kg |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |