- RS Stock No.:
- 447-103
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 447-103
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Internal Cable Management Components
Manufactured from Halogen Free Nylon and finished in Mid Grey.''Small'' & ''Large'' formats feature cable gate access from one end only, ,''Flexible'' formats are fully openable, with front and side cable gate access
Fit directly to 19" panel mounts
Single hole fixing
Hinged gate clip action
Multiple mounting positions
Single hole fixing
Hinged gate clip action
Multiple mounting positions
Specifications
Attribute | Value |
---|---|
Type | Cable Tidy |
Dimensions | 80 x 40 x 26mm |
For Use With | 19-Inch Panel Mount, 800 mm Wide Cable Channel |
Material | Nylon |