- RS Stock No.:
- 612-6978
- Mfr. Part No.:
- 24_QN-50-7-2/133_NE
- Manufacturer:
- Huber+Suhner
- RS Stock No.:
- 612-6978
- Mfr. Part No.:
- 24_QN-50-7-2/133_NE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Flange Mounting Bulkhead Cable Jack
HUBER+SUHNER QN Series
The QN series is based on the inner dimensions and performance of the N connector; however, instead of a threaded coupling mechanism, a SNAP-ON mechanism is used, offering a time-saving and fail-safe mounting. The QN series also allows increased packaging density compared to N connectors due to the fact that no torque spanner is required to fasten the coupling nut. Additionally, the outer dimensions of QN are smaller than N, offering the advantage that TNC-sized flanges can be used on QN connectors.
50Ω impedance
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | QN Connector |
Gender | Male |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG214/U |
Operating Frequency | 0 to 11GHz |
Body Plating | White Bronze |
Contact Material | Bronze |
Contact Plating | White Bronze |