50 Ohm QLI RF coaxial jack connector with bayonet mating and cable clamp termination. This 50 Ohm QLI RF coax straight jack has a BBR plated brass body, silver plated centre contact and a silicone rubber gasket that provides IP67 protection when mated. The cable clamp of this RF coax QLI jack accepts 1/2 inch Spiral Superflexible cable FSJ4RN-50B and HCF 1/2''CuH-50-AlCu.
Attribute | Value |
---|---|
Series | QLI |
Gender | Female |
Contact Material | Bronze (Center Contact) |
Contact Plating | Silver (Center Contact) |
Body Plating | BBR |
Cable Type | 1/2 in Spiral Super Flexible |
Impedance | 50Ω |
Operating Frequency | 0 → 6GHz |
Termination Method | Clamp |
Mating Type | Bayonet |
Mounting Type | Cable Mount |
Body Orientation | Straight |