Radiall QLISeries, 50Ω QLI Connector Plug, Cable Mount, 0 → 6GHz Operating Frequency

  • RS Stock No. 846-3838
  • Mfr. Part No. R184037007W
  • Manufacturer Radiall
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Radiall 50 Ohm QLI RF Coaxial Plug Connector with Cable Clamp

50 Ohm QLI RF coaxial plug connector with bayonet / snap-on mating and cable clamp termination. This 50 Ohm QLI RF coax straight plug has a BBR plated brass body, silver plated centre contact and a silicone rubber gasket that provides IP67 protection when mated. The cable clamp of this RF coax QLI plug accepts 1/2 inch Spiral Superflexible cable FSJ4RN-50B and HCF 1/2''CuH-50-AlCu.

Radiall QLI RF Coaxial Connectors

Specifications
Attribute Value
Series QLI
Gender Male
Contact Material Brass (Outer Contact), Bronze (Center Contact)
Contact Plating BBR (Outer Contact), Silver (Center Contact)
Body Plating BBR
Cable Type 1/2 in Spiral Super Flexible
Impedance 50Ω
Operating Frequency 0 → 6GHz
Termination Method Clamp
Mating Type Bayonet (System1), Snap On (System2)
Mounting Type Cable Mount
Body Orientation Straight
187 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 88.85
units
Per unit
1 - 4
MYR88.85
5 - 9
MYR84.40
10 - 24
MYR80.19
25 - 49
MYR76.17
50 +
MYR70.84
Related Products
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
1 mm Pitch cable-to-board connectors supporting LVDS signal. ...
Description:
1 mm Pitch cable-to-board connectors supporting LVDS signal. Space savingEqual length transmission linesDesign flexibility and cost reductionSelf-alignment and self-guidingSecure and complete mating / unmating.
Harting har-flex SMT connectors are general-purpose SMT connectors ...
Description:
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility. Space savingRuggedFlexibleDeveloped to offer a high degree of ...
RITS (Remote Input/Output Terminal System) plug and socket ...
Description:
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS ...