MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

ROHM BA17810CP-E2, PWM Controller, 25 V 3-Pin, TO-220CP

RS Stock No.:
184-8282
Mfr. Part No.:
BA17810CP-E2
Manufacturer:
ROHM
ROHM
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (In a Pack of 5)

MYR6.40

unitsPer unitPer Pack*
5 - 20MYR6.40MYR32.00
25 - 45MYR6.064MYR30.32
50 +MYR5.692MYR28.46
*price indicative
RS Stock No.:
184-8282
Mfr. Part No.:
BA17810CP-E2
Manufacturer:
ROHM

Technical data sheets


Legislation and Compliance


Product Details




Specifications

AttributeValue
Output Voltage10 V
Output Current1 A
Mounting TypeThrough Hole
Package TypeTO-220CP
Pin Count3
Dimensions10 x 4.5 x 15.2mm
Length10mm
PWM Controller TypeSwitching Regulator
Width4.5mm
Height15.2mm
Minimum Operating Temperature-40 °C
Maximum Operating Supply Voltage25 V
Minimum Operating Supply Voltage12.5 V
Maximum Operating Temperature+85 °C
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (In a Pack of 5)

MYR6.40

unitsPer unitPer Pack*
5 - 20MYR6.40MYR32.00
25 - 45MYR6.064MYR30.32
50 +MYR5.692MYR28.46
*price indicative