- RS Stock No.:
- 145-5766
- Mfr. Part No.:
- UCC2889N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-5766
- Mfr. Part No.:
- UCC2889N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 250 kHz |
Output Voltage | 18 V |
Control Method | Voltage |
Number of Outputs | 1 |
Fall Time | 30ns |
Mounting Type | Through Hole |
Rise Time | 35ns |
Package Type | PDIP |
Topology | Flyback |
Pin Count | 8 |
Maximum Duty Cycle | 55% |
Dimensions | 9.81 x 6.35 x 4.57mm |
Length | 9.81mm |
PWM Controller Type | Voltage Mode |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 9 V |