- RS Stock No.:
- 121-7950
- Mfr. Part No.:
- NCP1012ST100T3G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 121-7950
- Mfr. Part No.:
- NCP1012ST100T3G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 110 kHz |
Output Current | 550 mA |
Number of Outputs | 1 |
Control Method | Current |
Fall Time | 10ns |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Rise Time | 20ns |
Pin Count | 3 + Tab |
Topology | Flyback |
Maximum Duty Cycle | 72% |
Dimensions | 6.7 x 3.7 x 1.65mm |
PWM Controller Type | Current Mode |
Length | 6.7mm |
Width | 3.7mm |
Height | 1.65mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Supply Voltage | 10 V |