- RS Stock No.:
- 100-8067
- Mfr. Part No.:
- NCP1014AP065G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 100-8067
- Mfr. Part No.:
- NCP1014AP065G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 71 kHz |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Through Hole |
Rise Time | 20ns |
Package Type | PDIP |
Pin Count | 7 |
Topology | Flyback |
Maximum Duty Cycle | 72% |
Dimensions | 10.16 x 6.6 x 3.44mm |
PWM Controller Type | Current Mode |
Length | 10.16mm |
Width | 6.6mm |
Height | 3.44mm |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +150 °C |