Standard Voltage Regulators

  • RS Stock No. 184-8038
  • Mfr. Part No. BA17824CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 27 V
Maximum Input Voltage 33 V
Output Voltage 24 V
Output Current 1 A
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Minimum Operating Temperature -40 °C
Width 4.5mm
Dimensions 10 x 4.5 x 15.2mm
Length 10mm
Height 15.2mm
Maximum Operating Temperature +85 °C
Supply Voltage 27 → 33V
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 500)
MYR 3.999
units
Per unit
Per Reel*
500 +
MYR3.999
MYR1,999.50
*price indicative
Related Products
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
The VDRM 1710x0302 series of the MagI3C Power ...
Description:
The VDRM 1710x0302 series of the MagI3C Power Module family provide a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs, compensation and shielded inductor in one package. These modules require as few as 4 external components. ...