Standard Voltage Regulators

  • RS Stock No. 184-8030
  • Mfr. Part No. BA17808CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 10.5 V
Maximum Input Voltage 23 V
Output Voltage 8 V
Output Current 1 A
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Width 4.5mm
Minimum Operating Temperature -40 °C
Supply Voltage 10.5 → 23V
Length 10mm
Dimensions 10 x 4.5 x 15.2mm
Maximum Operating Temperature +85 °C
Height 15.2mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
MYR 3.999
units
Per unit
Per Reel*
500 +
MYR3.999
MYR1,999.50
*price indicative
Related Products
ROHM's broad lineup of 78 series regulators is ...
Description:
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of ...
ROHM's broad lineup of 78 series regulators is ...
Description:
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of ...
The ROHM TO220CP-3 package is a 3-terminal regulator ...
Description:
The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 5V and a current rating of 0.5A. This acts as a variable resistor, continuously adjusting to maintain a constant ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and ...