Standard Voltage Regulators

  • RS Stock No. 184-8028
  • Mfr. Part No. BA17806CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 8.5 V
Maximum Input Voltage 21 V
Output Voltage 6 V
Output Current 1 A
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Width 4.5mm
Height 15.2mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 10mm
Dimensions 10 x 4.5 x 15.2mm
Supply Voltage 8.5 → 21V
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
MYR 3.999
units
Per unit
Per Reel*
500 +
MYR3.999
MYR1,999.50
*price indicative
Related Products
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Description:
The MIC4575 is a series of easy to use fixed and adjustable BiCMOS step-down (buck) switch-mode voltage regulators. The 200kHz MIC4575 duplicates the pinout and function of the 52kHz LM2575. The higher switching frequency may allow up to a 2:1 ...
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...