ON Semiconductor NCP4304BDR2G, PWM Secondary Side Controller, 5 A, 500 kHz 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

AC-DC Secondary Side Controllers, ON Semiconductor

Specifications
Attribute Value
Number of PWM Outputs 1
PWM Controller Type Secondary Side Synchronous Rectifier
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Current 5 A
Output Voltage -0.3 → 17 V
Typical Operating Supply Voltage 9.9 V
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch 11/08/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR 1.867
units
Per unit
Per Reel*
2500 +
MYR1.867
MYR4,667.50
*price indicative