ON Semiconductor NCP4304AMNTWG, PWM Secondary Side Controller, 5 A, 500 kHz 8-Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

AC-DC Secondary Side Controllers, ON Semiconductor

Specifications
Attribute Value
Number of PWM Outputs 1
PWM Controller Type Secondary Side Synchronous Rectifier
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Output Current 5 A
Output Voltage -0.3 → 17 V
Typical Operating Supply Voltage 9.9 V
Dimensions 4 x 4 x 0.95mm
Length 4mm
Width 4mm
Height 0.95mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch 10/07/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 4000)
MYR 3.294
units
Per unit
Per Reel*
4000 +
MYR3.294
MYR13,176.00
*price indicative