ON Semiconductor NCP1380CDR2G, PWM Current Mode Controller, 500 (Source) mA, -800 (Sink) mA, 65 kHz, -0.3 → 20 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Flyback
Rise Time 75ns
Fall Time 60ns
Maximum Switching Frequency 65 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Current -800 (Sink) mA, 500 (Source) mA
Output Voltage 20 V
Width 4mm
Typical Operating Supply Voltage -0.3 → 20 V
Minimum Operating Temperature -40 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
1675 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 4.70
units
Per unit
Per Pack*
5 - 20
MYR4.70
MYR23.50
25 - 45
MYR4.216
MYR21.08
50 - 245
MYR4.158
MYR20.79
250 - 495
MYR3.528
MYR17.64
500 +
MYR3.24
MYR16.20
*price indicative
Packaging Options:
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Power supply secondary side, synchronous rectification controllers. Fixed ...
Description:
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
PoE is a convenient and practical method and ...
Description:
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
From Texas Instruments, a range of Pulse Width ...
Description:
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.