Maxim MAX668EUB+, PWM Current Mode Controller, 1 A, 500 kHz, 3 → 28 V, 10-Pin μSOP

  • RS Stock No. 169-8320
  • Mfr. Part No. MAX668EUB+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

PWM (Pulse Width Modulation) Controllers, Maxim Integrated

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback
Maximum Duty Cycle 94%
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type μSOP
Pin Count 10
Output Current 1 A
Output Voltage 28 V
On/Off Pin Yes
Synchronous Pin Yes
Height 0.95mm
Minimum Operating Temperature -40 °C
Typical Operating Supply Voltage 3 → 28 V
Width 3.05mm
Dimensions 3.05 x 3.05 x 0.95mm
Length 3.05mm
Maximum Operating Temperature +85 °C
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 15.99
units
Per unit
Per Tube*
50 +
MYR15.99
MYR799.50
*price indicative