Analog Devices ADP2302ARDZ-3.3-R7, PWM Current Mode Controller, 2 A, 700 kHz, 3 → 20 V, 8-Pin SOIC

  • RS Stock No. 159-8159
  • Mfr. Part No. ADP2302ARDZ-3.3-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Buck
Rise Time 170ns
Fall Time 280ns
Maximum Duty Cycle 50%
Maximum Switching Frequency 700 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Current 2 A
Output Voltage 3.3 V
On/Off Pin Yes
Minimum Operating Temperature -40 °C
Height 1.75mm
Maximum Operating Temperature +125 °C
Length 5mm
Dimensions 5 x 4 x 1.75mm
Typical Operating Supply Voltage 3 → 20 V
Width 4mm
220 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 1000)
MYR 8.987
units
Per unit
Per Reel*
1000 +
MYR8.987
MYR8,987.00
*price indicative
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
The ADuM440x series from Analog Devices is a ...
Description:
The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...