PWM Current Mode Controller,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Control Method Current
Topology Flyback
Maximum Duty Cycle 95%
Maximum Switching Frequency 300 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Output Current 1.6 A
Output Voltage 5 V
On/Off Pin Yes
Synchronous Pin Yes
Height 1.752mm
Maximum Operating Temperature +150 °C
Length 10.01mm
Typical Operating Supply Voltage 20 V
Width 6.197mm
Minimum Operating Temperature -40 °C
Dimensions 10.008 x 6.197 x 1.752mm
Temporarily out of stock - back order for despatch 24/06/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 26.859
units
Per unit
Per Tube*
50 +
MYR26.859
MYR1,342.95
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
VIPer® high-voltage converters from the mains voltage (230VAC) ...
Description:
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
From Linear Technology, a range of Pulse Width ...
Description:
From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.