- RS Stock No.:
- 121-7273
- Mfr. Part No.:
- ISL8117FRZ-T7A
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 121-7273
- Mfr. Part No.:
- ISL8117FRZ-T7A
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
Synchronous Buck Controllers - Single Output, Intersil
Wide input voltage range
Light-load efficiency enhancement (ISL8117/ISL8117A)
Adjustable switching frequency
Light-load efficiency enhancement (ISL8117/ISL8117A)
Adjustable switching frequency
Note
ISL78268ARZ-T7A (RS 121-7264) is automotive AEC-Q100 qualified.
PWM (Pulse Width Modulation) Controllers, Intersil
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 2375 kHz |
Maximum Source Current | 2A |
Maximum Sink Current | 2A |
Output Voltage | 54 V |
Maximum Supply Current | 4 mA |
Zero Power Detection | Yes |
Output Current | 30 A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 4 x 4 x 0.9mm |
Length | 4mm |
Width | 4mm |
Height | 0.9mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 60 V |
Maximum Operating Temperature | +125 °C |