- RS Stock No.:
- 784-5734
- Mfr. Part No.:
- WF45RS
- Manufacturer:
- Polyplumb
Discontinued product
- RS Stock No.:
- 784-5734
- Mfr. Part No.:
- WF45RS
- Manufacturer:
- Polyplumb
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polyplumb Overflow Elbow Fitting
Brilliant White Finish
OverFlow Fittings - Polyplumb
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Push Fit |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 21.5mm |