- RS Stock No.:
- 700-6923
- Mfr. Part No.:
- 22RKP
- Manufacturer:
- John Guest
- RS Stock No.:
- 700-6923
- Mfr. Part No.:
- 22RKP
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pipe Repair Kits
Provides a simple repair solution on a rigid pipe run by removing a damaged section of pipe and replacing it with one of these repair kits.,Suitable for use with:,Copper pipe to BS EN 1057,Speedfit Barrier Pipe to BS7291 (Stock No 281-4104 for example)
Note
For water usage only (central heating or hot and cold water, up to 65°C),Not suitable for stainless steel or chromium pipe
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | Straight |
Compatible Pipe Size | 22mm |