- RS Stock No.:
- 432-9715
- Mfr. Part No.:
- 721911911
- Manufacturer:
- Georg Fischer
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR73.06
Units | Per Unit | Per Pack* |
2 - 10 | MYR73.06 | MYR146.12 |
12 - 48 | MYR71.535 | MYR143.07 |
50 + | MYR69.39 | MYR138.78 |
*price indicative |
- RS Stock No.:
- 432-9715
- Mfr. Part No.:
- 721911911
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
PVC-U Hexagon Nipple BSPTM
Threaded nipple R PVC-U with taper male thread R. Ideally used in the water treatment, ship building and chemical process industries.
For connection to plastic threads only
Good chemical resistance
Good chemical resistance
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 2in |
Thread Standard 2 | BSPT |
Thread Size 2 | 2in |
Length | 76mm |